Add To Favorites
Product Overview
Digi-Key Part Number 511-1442-1-ND
Quantity Available 3.868
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA0J475M8R

Description CAP TANT 4.7UF 6.3V 20% 1206
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1442-1

11:06:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35700 3,57
25 0,30480 7,62
50 0,27000 13,50
100 0,23510 23,51
250 0,20024 50,06
500 0,17414 87,07
1.000 0,14801 148,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1442-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12114
  • Digi-Reel® ? : 511-1442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback