Add To Favorites
Product Overview
Digi-Key Part Number 511-1430-1-ND
Quantity Available 16.315
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA0G106M8R

Description CAP TANT 10UF 4V 20% 1206
Expanded Description 10µF ±20% Molded Tantalum Capacitors 4V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1446-1-ND TCA0J106M8R Rohm Semiconductor Cut Tape (CT) ? 15.566 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names 511-1430-1

13:26:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30200 3,02
25 0,25840 6,46
50 0,22900 11,45
100 0,19940 19,94
250 0,16984 42,46
500 0,14770 73,85
1.000 0,12554 125,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1430-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,11869
  • Digi-Reel® ? : 511-1430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback