Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1164-1-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLZ14BGTT86

Description LED BLUE CLEAR 2PLCC SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SML-Z14/ZN4x Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-Z1
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 280mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package P-LCC-2
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1164-1

20:38:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,10100 11,01
25 0,84680 21,17
100 0,76210 76,21
250 0,67740 169,35
500 0,57578 287,89
1.000 0,47417 474,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1164-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,40952
  • Digi-Reel® ? : 846-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback