Add To Favorites
Product Overview
Digi-Key Part Number 846-1071-1-ND
Quantity Available 2.023
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLK28WBJCW1

Description LED SML COOL WHITE 8000K 4SMD
Expanded Description LED Lighting SML White, Cool 8000K 3.9V 90mA 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMLK18WB,K28WB
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 8000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 21 lm (Typ)
Current - Test 90mA
Voltage - Forward (Vf) (Typ) 3.9V
Lumens/Watt @ Current - Test 60 lm/W
CRI (Color Rendering Index) -
Current - Max 150mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 1808 (4520)
Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 1
Other Names 846-1071-1

15:28:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,51900 15,19
25 1,16840 29,21
100 1,05140 105,14
250 0,93456 233,64
500 0,79438 397,19
1.000 0,65419 654,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1071-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56499
  • Digi-Reel® ? : 846-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback