Add To Favorites
Product Overview
Digi-Key Part Number 846-1070-1-ND
Quantity Available 2.480
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLK18WBJDW1

Description LED SML COOL WHITE 5000K 4SMD
Expanded Description LED Lighting SML White, Cool 5000K 3.9V 90mA 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMLK18WB,K28WB
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 22 lm (Typ)
Current - Test 90mA
Voltage - Forward (Vf) (Typ) 3.9V
Lumens/Watt @ Current - Test 63 lm/W
CRI (Color Rendering Index) -
Current - Max 150mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 1
Other Names 846-1070-1

07:37:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,50200 15,02
25 1,15560 28,89
100 1,03980 103,98
250 0,92428 231,07
500 0,78562 392,81
1.000 0,64698 646,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1070-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,55876
  • Digi-Reel® ? : 846-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback