Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1031-1-ND
Quantity Available 12.776
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-M13VTT86

Description LED RED CLEAR 0805 SMD
Expanded Description Red 630nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SML-M13x, MN2x Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-M1
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 75mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
Additional Resources
Standard Package ? 1
Other Names 846-1031-1

05:10:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44800 4,48
25 0,36640 9,16
100 0,29310 29,31
250 0,24728 61,82
500 0,21064 105,32
1.000 0,16486 164,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1031-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13738
  • Digi-Reel® ? : 846-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback