Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1319-1-ND
Quantity Available 27.922
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-810MTT86

Description LED GREEN CLEAR 1305 SMD REV
Expanded Description Green LED Indication - Discrete 2.2V 1305 (3412 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-81 Series
Catalog Page 2656 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package 3412(1305)
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.15mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1323-1-ND SML-812MTT86 Rohm Semiconductor Cut Tape (CT) ? 21.511 - Immediate
0,63000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1319-1

06:41:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37700 3,77
25 0,30800 7,70
100 0,24650 24,65
250 0,20796 51,99
500 0,17716 88,58
1.000 0,13864 138,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1319-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,11553
  • Digi-Reel® ? : 511-1319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback