Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 511-1635-1-ND
Quantity Available 405
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR343WBD2PT21

Description LED WHITE CLEAR 3MM ROUND T/H
Expanded Description White LED Indication - Discrete 3.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR343 Series
Catalog Page 2654 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SLR-343
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3300mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1635-1

09:17:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,67700 16,77
25 1,24400 31,10
100 1,08200 108,20
250 0,97384 243,46
500 0,86562 432,81
1.000 0,74388 743,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 511-1635-3-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,63937
Send Feedback