Add To Favorites
Product Overview
Digi-Key Part Number 846-1016-1-ND
Quantity Available 3.183
Can ship immediately
Manufacturer

Manufacturer Part Number

SIM-040ST

Description EMITTER IR 870NM 100MA SMD
Expanded Description Infrared (IR) Emitter 870nm 1.7V 100mA 20mW/sr @ 100mA 40° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SIM-040
Product Training Modules OptoSensors Overview
Catalog Page 2510 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 40°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1016-1

02:56:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,56000 15,60
25 1,15720 28,93
100 1,00640 100,64
250 0,90576 226,44
500 0,80514 402,57
1.000 0,69192 691,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1016-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60843
  • Digi-Reel® ? : 846-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback