Add To Favorites
Product Overview
Digi-Key Part Number SDZT15R8.2CT-ND
Quantity Available 27.883
Can ship immediately
Manufacturer

Manufacturer Part Number

SDZT15R8.2

Description DIODE ZENER 100MW 8.2V 0603
Expanded Description Zener Diode 8.2V 100mW ±5% Surface Mount SMD0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SDZ8.2
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 100mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 500nA @ 5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SMD0603
 
Additional Resources
Standard Package ? 1
Other Names SDZT15R8.2CT

10:27:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23300 2,33
25 0,16800 4,20
100 0,13060 13,06
250 0,08208 20,52
500 0,06994 34,97
1.000 0,04757 47,57
2.500 0,04290 107,26
5.000 0,03731 186,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDZT15R8.2TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03079
  • Digi-Reel® ? : SDZT15R8.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback