Add To Favorites
Product Overview
Digi-Key Part Number RW1C025ZPT2CRCT-ND
Quantity Available 15.753
Can ship immediately
Manufacturer

Manufacturer Part Number

RW1C025ZPT2CR

Description MOSFET P-CH 20V 2.5A WEMT6
Expanded Description P-Channel 20V 2.5A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 65 mOhm @ 2.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WEMT
Package / Case SOT-563, SOT-666
 
Additional Resources
Standard Package ? 1
Other Names RW1C025ZPT2CRCT

04:59:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,36400 3,64
25 0,30720 7,68
100 0,25020 25,02
250 0,20728 51,82
500 0,17152 85,76
1.000 0,12864 128,64
2.500 0,11792 294,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1C025ZPT2CRTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10755
  • Digi-Reel® ? : RW1C025ZPT2CRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback