Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTQ040P02CT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RTQ040P02TR

Description MOSFET P-CH 20V 4A TSMT6
Expanded Description P-Channel 20V 4A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTQ040P02
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 12.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 50 mOhm @ 4A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT6 (SC-95)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RTQ040P02CT

15:37:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
25 0,45000 11,25
100 0,39200 39,20
250 0,34120 85,30
500 0,29040 145,20
1.000 0,23233 232,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTQ040P02TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20441
  • Digi-Reel® ? : RTQ040P02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback