Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSS090N03FU6TBCT-ND
Quantity Available 3.771
Can ship immediately
Manufacturer

Manufacturer Part Number

RSS090N03FU6TB

Description MOSFET N-CH 30V 9A 8-SOIC
Expanded Description N-Channel 30V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSS090N03
Featured Product MOSFET ECOMOS
Catalog Page 1377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 810pF @ 10V
Vgs (Max) 20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 15 mOhm @ 9A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names RSS090N03TBCT
RSS090N03TBCT-ND

04:05:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,11800 11,18
25 1,00960 25,24
100 0,88350 88,35
250 0,77528 193,82
500 0,68516 342,58
1.000 0,54091 540,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSS090N03FU6TBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,49014
  • Digi-Reel® ? : RSS090N03FU6TBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback