Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSS065N06FU6TBCT-ND
Quantity Available 3.926
Can ship immediately
Manufacturer

Manufacturer Part Number

RSS065N06FU6TB

Description MOSFET N-CH 60V 6.5A 8-SOIC
Expanded Description N-Channel 60V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSS065N06
Featured Product MOSFET ECOMOS
Catalog Page 1377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 10V
Vgs (Max) 20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 37 mOhm @ 6.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names RSS065N06FU6TBCT

08:06:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,22000 12,20
25 1,10200 27,55
100 0,96400 96,40
250 0,84592 211,48
500 0,74756 373,78
1.000 0,59019 590,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSS065N06FU6TBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,53480
  • Digi-Reel® ? : RSS065N06FU6TBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback