Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSQ035P03CT-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

RSQ035P03TR

Description MOSFET P-CH 30V 3.5A TSMT6
Expanded Description P-Channel 30V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSQ035P03
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 780pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 65 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT6 (SC-95)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names RSQ035P03CT

10:05:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
25 0,49120 12,28
100 0,42790 42,79
250 0,37248 93,12
500 0,31698 158,49
1.000 0,25358 253,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSQ035P03TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22311
  • Digi-Reel® ? : RSQ035P03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback