Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSQ015P10CT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RSQ015P10TR

Description MOSFET P-CH 100V 1.5A TSMT6
Expanded Description P-Channel 100V 1.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSQ015P10
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 600mW (Ta)
Rds On (Max) @ Id, Vgs 470 mOhm @ 1.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT6 (SC-95)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSQ015P10TRCT
RSQ015P10TRCT-ND

09:25:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73200 7,32
25 0,64800 16,20
100 0,56440 56,44
250 0,49124 122,81
500 0,41810 209,05
1.000 0,33448 334,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSQ015P10TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29429
  • Digi-Reel® ? : RSQ015P10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback