Add To Favorites
Product Overview
Digi-Key Part Number RSB33VTE-17CT-ND
Quantity Available 2.481
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB33VTE-17

Description TVS DIODE 25VWM SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB33V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 25V
Voltage - Breakdown (Min) 29.7V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSB33VTE-17CT

16:15:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34200 3,42
25 0,28040 7,01
100 0,22430 22,43
250 0,16308 40,77
500 0,13252 66,26
1.000 0,10193 101,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB33VTE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08907
  • Digi-Reel® ? : RSB33VTE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback