Add To Favorites
Product Overview
Digi-Key Part Number RSB27VTE-17CT-ND
Quantity Available 3.238
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB27VTE-17

Description TVS DIODE 24VWM UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB27V
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Additional Resources
Standard Package ? 1
Other Names RSB27VTE-17CT

04:06:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29100 2,91
25 0,24520 6,13
100 0,19950 19,95
250 0,16524 41,31
500 0,13674 68,37
1.000 0,10257 102,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB27VTE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09957
  • Digi-Reel® ? : RSB27VTE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback