Add To Favorites
Product Overview
Digi-Key Part Number RSB12WTLCT-ND
Quantity Available 16.686
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB12WTL

Description TVS DIODE 9VWM EMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB12W
Catalog Page 2108 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 9.6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
Additional Resources
Standard Package ? 1
Other Names RSB12WTLCT

19:46:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33900 3,39
25 0,27840 6,96
100 0,22260 22,26
250 0,16184 40,46
500 0,13150 65,75
1.000 0,10116 101,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB12WTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08839
  • Digi-Reel® ? : RSB12WTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback