Add To Favorites
Product Overview
Digi-Key Part Number RR2L4SDDTE25CT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

RR2L4SDDTE25

Description DIODE GEN PURP 400V 2A PMDS
Expanded Description Diode Standard 400V 2A Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RR2L4SDD
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RR2L4SDDTE25CT

07:49:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38500 3,85
25 0,35880 8,97
100 0,28730 28,73
250 0,26680 66,70
500 0,22574 112,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR2L4SDDTE25TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,16937
  • Digi-Reel® ? : RR2L4SDDTE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback