Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RQ1A070ZPCT-ND
Quantity Available 2.800
Can ship immediately
Manufacturer

Manufacturer Part Number

RQ1A070ZPTR

Description MOSFET P-CH 12V 7A TSMT8
Expanded Description P-Channel 12V 7A (Ta) 700mW (Ta) Surface Mount TSMT8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RQ1A070ZP
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 58nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 7400pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 12 mOhm @ 7A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT8
Package / Case 8-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RQ1A070ZPTRCT
RQ1A070ZPTRCT-ND

17:46:13 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91900 9,19
25 0,83040 20,76
100 0,72660 72,66
250 0,63760 159,40
500 0,56346 281,73
1.000 0,44484 444,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RQ1A070ZPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,40309
  • Digi-Reel® ? : RQ1A070ZPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback