Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RPM7238-H8R-ND
Quantity Available 2.598
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM7238-H8R

Description RECEIVER REMOTE CTRL 37.9KHZ TOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RPM Series Catalog
RPM7238-R Series
Catalog Page 2585 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series RPM7238-R
Part Status Not For New Designs
Sensing Distance 15m
B.P.F. Center Frequency 37.9kHz
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 500µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 75°C (TA)
 
Additional Resources
Standard Package ? 50
Other Names RPM7238H8R

20:23:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
5 1,83200 9,16
10 1,48800 14,88
25 1,28200 32,05
50 1,11040 55,52
100 1,00720 100,72
500 0,84702 423,51
1.000 0,75544 755,44
5.000 0,68676 3.433,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback