Add To Favorites
Product Overview
Digi-Key Part Number RN771VTE-17CT-ND
Quantity Available 4.265
Can ship immediately
Manufacturer

Manufacturer Part Number

RN771VTE-17

Description DIODE PIN HF SW 50V 50MA UMD2
Expanded Description RF Diode PIN - Single 50V 50mA UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN771V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max 50mA
Capacitance @ Vr, F 0.9pF @ 35V, 1MHz
Resistance @ If, F 7 Ohm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Additional Resources
Standard Package ? 1
Other Names RN771VTE-17CT

19:23:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28100 2,81
25 0,25680 6,42
100 0,19110 19,11
250 0,17316 43,29
500 0,14330 71,65
1.000 0,10749 107,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN771VTE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09566
  • Digi-Reel® ? : RN771VTE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback