Add To Favorites
Product Overview
Digi-Key Part Number RN142ZST2RCT-ND
Quantity Available 22.552
Can ship immediately
Manufacturer

Manufacturer Part Number

RN142ZST2R

Description DIODE PIN 30V 50MA GMD2
Expanded Description RF Diode PIN - Single 30V 50mA GMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN142ZS
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 50mA
Capacitance @ Vr, F 0.45pF @ 1V, 1MHz
Resistance @ If, F 1.5 Ohm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 2-XFDFN
Supplier Device Package GMD2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RN142ZST2RCT

03:19:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
25 0,26920 6,73
100 0,17420 17,42
250 0,14424 36,06
500 0,11540 57,70
1.000 0,08847 88,47
2.500 0,07693 192,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN142ZST2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06722
  • Digi-Reel® ? : RN142ZST2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback