Add To Favorites
Product Overview
Digi-Key Part Number RFUS20NS4STLCT-ND
Quantity Available 2.417
Can ship immediately
Manufacturer

Manufacturer Part Number

RFUS20NS4STL

Description DIODE GEN PURP 430V 20A LPDS
Expanded Description Diode Standard 430V 20A Surface Mount LPDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RFUS20NS4S
Featured Product Fast Recovery Diodes
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 430V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If -
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr -
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package LPDS
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RFUS20NS4STLCT

07:27:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,76300 17,63
25 1,57440 39,36
100 1,41690 141,69
250 1,25948 314,87
500 1,10204 551,02
1.000 0,91312 913,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RFUS20NS4STLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,88652
  • Digi-Reel® ? : RFUS20NS4STLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback