Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-15-2017. Minimums may apply.
Product Overview
Digi-Key Part Number RF505B6STLCT-ND
Quantity Available 2.468
Can ship immediately
Manufacturer

Manufacturer Part Number

RF505B6STL

Description DIODE GEN PURP 600V 5A CPD
Expanded Description Diode Standard 600V 5A Surface Mount CPD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF505B6S
Featured Product Fast Recovery Diodes
PCN Obsolescence/ EOL Mult Device EOL 12-12-16
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPD
Operating Temperature - Junction 150°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RF505BM6STLCT-ND RF505BM6STL Rohm Semiconductor Cut Tape (CT) ? 0
1,11000 1
Additional Resources
Standard Package ? 1
Other Names RF505B6STLCT

13:55:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,19500 11,95
25 1,07960 26,99
100 0,94460 94,46
250 0,82892 207,23
500 0,73256 366,28
1.000 0,57833 578,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF505B6STLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,52405
Send Feedback