Add To Favorites
Product Overview
Digi-Key Part Number RF051UA1DCT-ND
Quantity Available 2.223
Can ship immediately
Manufacturer

Manufacturer Part Number

RF051UA1DTR

Description DIODE ARRAY GP 100V 500MA TSMD6
Expanded Description Diode Array 2 Independent Standard 100V 500mA Surface Mount SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF051UA1D
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 500mA
Voltage - Forward (Vf) (Max) @ If 980mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 100V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSMD6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RF051UA1DTRCT
RF051UA1DTRCT-ND

17:59:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32400 3,24
25 0,27280 6,82
100 0,22190 22,19
250 0,18384 45,96
500 0,15216 76,08
1.000 0,11411 114,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF051UA1DTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10156
  • Digi-Reel® ? : RF051UA1DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback