Add To Favorites
Product Overview
Digi-Key Part Number RF04UA2DCT-ND
Quantity Available 3.797
Can ship immediately
Manufacturer

Manufacturer Part Number

RF04UA2DTR

Description DIODE ARRAY GP 200V 400MA TSMD6
Expanded Description Diode Array 2 Independent Standard 200V 400mA Surface Mount SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF04UA2D
Featured Product Fast Recovery Diodes
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 400mA
Voltage - Forward (Vf) (Max) @ If 980mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSMD6
 
Additional Resources
Standard Package ? 1
Other Names RF04UA2DCT

07:33:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30800 3,08
25 0,25960 6,49
100 0,21140 21,14
250 0,17516 43,79
500 0,14496 72,48
1.000 0,10872 108,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF04UA2DTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09676
  • Digi-Reel® ? : RF04UA2DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback