Add To Favorites
Product Overview
Digi-Key Part Number RBR5L40ATE25CT-ND
Quantity Available 3.621
Can ship immediately
Manufacturer

Manufacturer Part Number

RBR5L40ATE25

Description DIODE SCHOTTKY 40V 5A PMDS
Expanded Description Diode Schottky 40V 5A Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RBR5L40A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 530mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RBR5L40ATE25CT

16:28:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,54800 5,48
25 0,48000 12,00
100 0,41140 41,14
250 0,35652 89,13
500 0,30166 150,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR5L40ATE25TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22631
  • Digi-Reel® ? : RBR5L40ATE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback