Add To Favorites
Product Overview
Digi-Key Part Number RBR3MM40ACT-ND
Quantity Available 2.307
Can ship immediately
Manufacturer

Manufacturer Part Number

RBR3MM40ATR

Description DIODE SCHOTTKY 40V 3A PMDU
Expanded Description Diode Schottky 40V 3A Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RBR3MM40A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 620mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 80µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RBR3MM40ACT

11:43:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30900 3,09
25 0,26000 6,50
100 0,21190 21,19
250 0,17560 43,90
500 0,14530 72,65
1.000 0,10898 108,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR3MM40ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10580
  • Digi-Reel® ? : RBR3MM40ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback