Add To Favorites
Product Overview
Digi-Key Part Number RB550SS-30T2RCT-ND
Quantity Available 15.817
Can ship immediately
Manufacturer

Manufacturer Part Number

RB550SS-30T2R

Description DIODE SCHOTTKY 30V 500MA 1608
Expanded Description Diode Schottky 30V 500mA Surface Mount 1608 (0603)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB550SS-30 Datasheet
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 590mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 8µA @ 15V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 1608
Supplier Device Package 1608 (0603)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB550SS-30T2RCT

19:52:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,40100 4,01
25 0,33760 8,44
100 0,27470 27,47
250 0,22756 56,89
500 0,18832 94,16
1.000 0,14124 141,24
2.500 0,12948 323,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB550SS-30T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11808
  • Digi-Reel® ? : RB550SS-30T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback