Add To Favorites
Product Overview
Digi-Key Part Number RB530CM-60T2RCT-ND
Quantity Available 14.200
Can ship immediately
Manufacturer

Manufacturer Part Number

RB530CM-60T2R

Description DIODE SCHOTTKY 60V 100MA VMN2M
Expanded Description Diode Schottky 60V 100mA Surface Mount VMN2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB530CM-60
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 15mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMN2M
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RB530CM-60T2RCT

12:11:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23700 2,37
25 0,17080 4,27
100 0,13290 13,29
250 0,08356 20,89
500 0,07120 35,60
1.000 0,04841 48,41
2.500 0,04367 109,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB530CM-60T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03686
  • Digi-Reel® ? : RB530CM-60T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback