Add To Favorites
Product Overview
Digi-Key Part Number RB481Y-90T2RCT-ND
Quantity Available 11.758
Can ship immediately
Manufacturer

Manufacturer Part Number

RB481Y-90T2R

Description DIODE ARRAY SCHOTTKY 90V EMD4
Expanded Description Diode Array 2 Independent Schottky 90V 100mA Surface Mount SC-75-4, SOT-543
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB481Y-90
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 610mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 90V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75-4, SOT-543
Supplier Device Package EMD4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB481Y-90T2RCT

08:19:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40600 4,06
25 0,35520 8,88
100 0,30440 30,44
250 0,26384 65,96
500 0,22326 111,63
1.000 0,17252 172,52
2.500 0,15729 393,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB481Y-90T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14286
  • Digi-Reel® ? : RB481Y-90T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback