Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number R6004CNDTLCT-ND
Quantity Available 3.865
Can ship immediately
Manufacturer

Manufacturer Part Number

R6004CNDTL

Description MOSFET N-CH 600V 4A CPT
Expanded Description N-Channel 600V 4A (Ta) 40W (Tc) Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R6004CND
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 25V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Rds On (Max) @ Id, Vgs 1.8 Ohm @ 2A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CPT3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names R6004CNDTLCT

17:20:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,76400 17,64
25 1,57520 39,38
100 1,41760 141,76
250 1,26012 315,03
500 1,10262 551,31
1.000 0,91359 913,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R6004CNDTLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,82581
  • Digi-Reel® ? : R6004CNDTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback