Add To Favorites
Product Overview
Digi-Key Part Number QS5U34CT-ND
Quantity Available 3.275
Can ship immediately
Manufacturer

Manufacturer Part Number

QS5U34TR

Description MOSFET N-CH 20V 1.5A TSMT5
Expanded Description N-Channel 20V 1.5A (Ta) 900mW (Ta) Surface Mount TSMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QS5U34
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 110pF @ 10V
Vgs (Max) ±10V
FET Feature Standard Diode (Isolated)
Power Dissipation (Max) 900mW (Ta)
Rds On (Max) @ Id, Vgs 180 mOhm @ 1.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT5
Package / Case SOT-23-5 Thin, TSOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names QS5U34CT

07:42:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,41600 4,16
25 0,36320 9,08
100 0,31150 31,15
250 0,26988 67,47
500 0,22838 114,19
1.000 0,17647 176,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS5U34TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15621
  • Digi-Reel® ? : QS5U34DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback