Add To Favorites
Product Overview
Digi-Key Part Number QH8MA4TCRCT-ND
Quantity Available 6.324
Can ship immediately
Manufacturer

Manufacturer Part Number

QH8MA4TCR

Description MOSFET N/P-CH 30V TSMT8
Expanded Description Mosfet Array N and P-Channel 30V 9A, 8A 1.5W Surface Mount TSMT8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets QH8MA4
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A, 8A
Rds On (Max) @ Id, Vgs 16 mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 15.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 640pF @ 15V
Power - Max 1.5W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package TSMT8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names QH8MA4TCRCT

17:06:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60100 6,01
25 0,53240 13,31
100 0,46370 46,37
250 0,40352 100,88
500 0,34344 171,72
1.000 0,27475 274,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QH8MA4TCRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24174
  • Digi-Reel® ? : QH8MA4TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback