Add To Favorites
Product Overview
Digi-Key Part Number PTZTE2536BCT-ND
Quantity Available 1.108
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE2536B

Description DIODE ZENER 39.2V 1W PMDS
Expanded Description Zener Diode 39.2V 1W ±5% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ36B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39.2V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 10µA @ 27V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PTZTE2536BCT

18:16:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41400 4,14
25 0,34840 8,71
100 0,28370 28,37
250 0,23508 58,77
500 0,19456 97,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE2536BTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,14167
  • Digi-Reel® ? : PTZTE2536BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback