Add To Favorites
Product Overview
Digi-Key Part Number PTZTE2515ACT-ND
Quantity Available 2.427
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE2515A

Description DIODE ZENER 15V 1W PMDS
Expanded Description Zener Diode 15V 1W ±6% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 10µA @ 11V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
Additional Resources
Standard Package ? 1
Other Names PTZTE2515ACT

17:32:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,39400 3,94
25 0,34400 8,60
100 0,29480 29,48
250 0,25548 63,87
500 0,21618 108,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE2515ATR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,16219
  • Digi-Reel® ? : PTZTE2515ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback