Add To Favorites
Product Overview
Digi-Key Part Number PTZTE2512ACT-ND
Quantity Available 1.923
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE2512A

Description DIODE ZENER 12V 1W PMDS
Expanded Description Zener Diode 12V 1W ±5% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 10µA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
Additional Resources
Standard Package ? 1
Other Names PTZTE2512ACT

08:51:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38700 3,87
25 0,33840 8,46
100 0,28990 28,99
250 0,25128 62,82
500 0,21262 106,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE2512ATR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,15952
  • Digi-Reel® ? : PTZTE2512ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback