Add To Favorites
Product Overview
Digi-Key Part Number RHM.003ATCT-ND
Quantity Available 7.438
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR50HZPJV3L0

Description RES SMD 0.003 OHM 5% 1W 2010
Expanded Description 0.003 Ohm ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.003
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.003ASCT-ND PMR50HZPFV3L00 Rohm Semiconductor Cut Tape (CT) ? 3.454 - Immediate
0,63000 1
Additional Resources
Standard Package ? 1
Other Names RHM.003ATCT

20:11:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44400 4,44
25 0,38040 9,51
50 0,34220 17,11
100 0,29770 29,77
250 0,26604 66,51
500 0,21536 107,68
1.000 0,17420 174,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.003ATTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15433
  • Digi-Reel® ? : RHM.003ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback