Add To Favorites
Product Overview
Digi-Key Part Number RHM.010ATCT-ND
Quantity Available 3.708
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR50HZPJU10L

Description RES SMD 0.01 OHM 5% 1W 2010
Expanded Description 0.01 Ohm ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.010ASCT-ND PMR50HZPFU10L0 Rohm Semiconductor Cut Tape (CT) ? 17.282 - Immediate
0,60000 1
Additional Resources
Standard Package ? 1
Other Names RHM.010ATCT

05:53:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,50700 5,07
25 0,41160 10,29
50 0,35800 17,90
100 0,29520 29,52
250 0,25648 64,12
500 0,20878 104,39
1.000 0,16559 165,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.010ATTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14534
  • Digi-Reel® ? : RHM.010ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback