PMR18EZPJU8L0 | ||
---|---|---|
DigiKey Part Number | RHM.008AMTR-ND - Tape & Reel (TR) RHM.008AMCT-ND - Cut Tape (CT) RHM.008AMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMR18EZPJU8L0 | |
Description | RES 0.008 OHM 5% 1W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR18EZPJU8L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,39800 € | 3,98 € |
25 | 0,34080 € | 8,52 € |
50 | 0,29660 € | 14,83 € |
100 | 0,23230 € | 23,23 € |
250 | 0,21252 € | 53,13 € |
500 | 0,17300 € | 86,50 € |
1.000 | 0,13722 € | 137,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,13000 € | 650,00 € |
10.000 | 0,12486 € | 1.248,60 € |
25.000 | 0,12239 € | 3.059,75 € |
50.000 | 0,12235 € | 6.117,50 € |