Add To Favorites
Product Overview
Digi-Key Part Number RHM.007AMCT-ND
Quantity Available 9.327
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR18EZPJU7L0

Description RES SMD 0.007 OHM 5% 1W 1206
Expanded Description 0.007 Ohm ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.007
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.007ALCT-ND PMR18EZPFU7L00 Rohm Semiconductor Cut Tape (CT) ? 44.999 - Immediate
0,65000 1
Additional Resources
Standard Package ? 1
Other Names RHM.007AMCT

06:12:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,39900 3,99
25 0,32360 8,09
50 0,28160 14,08
100 0,23230 23,23
250 0,20180 50,45
500 0,16426 82,13
1.000 0,13028 130,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.007AMTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11349
  • Digi-Reel® ? : RHM.007AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback