Add To Favorites
Product Overview
Digi-Key Part Number RHM.008AKCT-ND
Quantity Available 2.854
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR10EZPJU8L0

Description RES SMD 0.008 OHM 5% 1/2W 0805
Expanded Description 0.008 Ohm ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
PCN Packaging Carrier Tape Pocket 19/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1971 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.008AJCT-ND PMR10EZPFU8L00 Rohm Semiconductor Cut Tape (CT) ? 2.824 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names RHM.008AKCT

01:29:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51100 5,11
25 0,41440 10,36
50 0,36060 18,03
100 0,29740 29,74
250 0,25836 64,59
500 0,21026 105,13
1.000 0,16678 166,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.008AKTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,14364
  • Digi-Reel® ? : RHM.008AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback