Add To Favorites
Product Overview
Digi-Key Part Number RHM.009AJCT-ND
Quantity Available 21.000
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR10EZPFU9L00

Description RES SMD 0.009 OHM 1% 1/2W 0805
Expanded Description 0.009 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
PCN Packaging Carrier Tape Pocket 19/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.009
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.009AJCT

17:17:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49100 4,91
25 0,42080 10,52
50 0,37860 18,93
100 0,32950 32,95
250 0,29436 73,59
500 0,23832 119,16
1.000 0,19276 192,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.009AJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16567
  • Digi-Reel® ? : RHM.009AJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback