Add To Favorites
Product Overview
Digi-Key Part Number RHM.004AVCT-ND
Quantity Available 5.262
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPJV4L0

Description RES SMD 0.004 OHM 5% 2W 2512
Expanded Description 0.004 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.004AUCT-ND PMR100HZPFV4L00 Rohm Semiconductor Cut Tape (CT) ? 9.068 - Immediate
0,52000 1
Additional Resources
Standard Package ? 1
Other Names RHM.004AVCT

15:47:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,48200 4,82
25 0,41320 10,33
50 0,37160 18,58
100 0,32340 32,34
250 0,28900 72,25
500 0,23394 116,97
1.000 0,18922 189,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.004AVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16639
  • Digi-Reel® ? : RHM.004AVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback