Add To Favorites
Product Overview
Digi-Key Part Number RHM.005AVCT-ND
Quantity Available 3.846
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPJU5L0

Description RES SMD 0.005 OHM 5% 2W 2512
Expanded Description 0.005 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1969 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.005AUCT-ND PMR100HZPFU5L00 Rohm Semiconductor Cut Tape (CT) ? 50.646 - Immediate
0,54000 1
Additional Resources
Standard Package ? 1
Other Names RHM.005AVCT

17:37:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,50700 5,07
25 0,41160 10,29
50 0,35800 17,90
100 0,29520 29,52
250 0,25648 64,12
500 0,20878 104,39
1.000 0,16559 165,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.005AVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14534
  • Digi-Reel® ? : RHM.005AVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback