Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MR45V256AMAZAATCT-ND
Quantity Available 1.714
Can ship immediately
Manufacturer

Manufacturer Part Number

MR45V256AMAZAAT-L

Description IC FRAM 256KBIT 15MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MR45V256A Datasheet
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 256K (32K x 8)
Speed 15MHz
Interface SPI Serial
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names MR45V256AMAZAAT-LCT
MR45V256AMAZAAT-LCT-ND

01:45:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,22400 52,24
25 5,12480 128,12
50 5,08980 254,49
100 4,56590 456,59
250 4,54832 1.137,08
500 4,26440 2.132,20
1.000 4,08294 4.082,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MR45V256AMAZAATTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,59203
Send Feedback