Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MR44V064AMAZAABCT-ND
Quantity Available 2.215
Can ship immediately
Manufacturer

Manufacturer Part Number

MR44V064AMAZAAB

Description IC FRAM 64KBIT 3.4MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MR44V064A Datasheet
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 64K (8K x 8)
Speed 3.4MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MR44V064AMAZAABCT

00:35:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,49100 24,91
25 2,45160 61,29
50 2,44500 122,25
100 2,18470 218,47
250 2,11376 528,44
500 2,10584 1.052,92
1.000 1,96125 1.961,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MR44V064AMAZAABTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback