Add To Favorites
Product Overview
Digi-Key Part Number MNR34681CT-ND
Quantity Available 11.253
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR34J5ABJ681

Description RES ARRAY 4 RES 680 OHM 2012
Expanded Description 680 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR34 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2040 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 680
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR34681CT

06:37:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23700 2,37
25 0,17240 4,31
50 0,12500 6,25
100 0,09260 9,26
250 0,07112 17,78
500 0,05604 28,02
1.000 0,03879 38,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR34681TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03232
  • Digi-Reel® ? : MNR34681DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback